+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5958

Painting foil; L: 5m; Width: 4m; translucent


Manufacturer: SOLID TOOLS

Manufacturer part number:
5958
TME Symbol:
SOLID-5958

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
painting foil
Length
5m
Width
4m
Colour
translucent
Gross weight1.515 kg
See other products in this category: Packing SOLID TOOLS,
*
5958
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 3 pcs - 5.90 USDGross price for quantities from 3 pcs - 7.07 USD
Net price for quantities from 5 pcs - 5.49 USDGross price for quantities from 5 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.29 USDGross price for quantities from 10 pcs - 6.34 USD