+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5961

Painting foil; L: 5m; Width: 4m; transparent; mega


Manufacturer: SOLID TOOLS

Manufacturer part number:
5961
TME Symbol:
SOLID-5961

Specification

Manufacturer
SOLID TOOLS
Type of storage accessories
painting foil
Length
5m
Width
4m
Colour
transparent
Manufacturer series
mega
Gross weight1.005 kg
See other products in this category: Packing SOLID TOOLS,
See other products from this series.:
*
5961
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 7.73 USD
Net price for quantities from 3 pcs - 5.84 USDGross price for quantities from 3 pcs - 7.00 USD
Net price for quantities from 6 pcs - 5.44 USDGross price for quantities from 6 pcs - 6.53 USD
Net price for quantities from 12 pcs - 5.24 USDGross price for quantities from 12 pcs - 6.29 USD