+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

5993

Plasterers hawk; L: 280mm; W: 140mm; styrofoam


Manufacturer: SOLID TOOLS

Manufacturer part number:
5993
TME Symbol:
SOLID-5993

Specification

Manufacturer
SOLID TOOLS
Type of tool
plasterers hawk
Length
0.28m
Width
140mm
Material
styrofoam
Gross weight181.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5993
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.56 EURGross price for quantities from 1 pcs - 4.27 EUR
Net price for quantities from 4 pcs - 3.23 EURGross price for quantities from 4 pcs - 3.87 EUR
Net price for quantities from 8 pcs - 3.00 EURGross price for quantities from 8 pcs - 3.61 EUR
Net price for quantities from 16 pcs - 2.89 EURGross price for quantities from 16 pcs - 3.47 EUR