+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6001

Notch trowel; L: 270mm; W: 130mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6001
TME Symbol:
SOLID-6001

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Material
stainless steel
Gross weight377 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.11 GBPGross price for quantities from 1 pcs - 9.73 GBP
Net price for quantities from 3 pcs - 7.35 GBPGross price for quantities from 3 pcs - 8.82 GBP
Net price for quantities from 6 pcs - 6.84 GBPGross price for quantities from 6 pcs - 8.21 GBP
Net price for quantities from 12 pcs - 6.59 GBPGross price for quantities from 12 pcs - 7.91 GBP