+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6006

Finishing trowel; L: 270mm; W: 130mm; stainless steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6006
TME Symbol:
SOLID-6006

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
270mm
Width
130mm
Material
stainless steel
Handle material
wood
Gross weight338 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6006
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 3 pcs - 8.69 USDGross price for quantities from 3 pcs - 10.42 USD
Net price for quantities from 6 pcs - 8.08 USDGross price for quantities from 6 pcs - 9.70 USD
Net price for quantities from 12 pcs - 7.79 USDGross price for quantities from 12 pcs - 9.34 USD