+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6011

Finishing trowel; L: 480mm; W: 130mm; stainless steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6011
TME Symbol:
SOLID-6011

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
480mm
Width
130mm
Material
stainless steel
Handle material
wood
Gross weight634.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6011
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.85 USDGross price for quantities from 1 pcs - 20.22 USD
Net price for quantities from 4 pcs - 15.27 USDGross price for quantities from 4 pcs - 18.32 USD
Net price for quantities from 8 pcs - 14.22 USDGross price for quantities from 8 pcs - 17.06 USD
Net price for quantities from 12 pcs - 13.69 USDGross price for quantities from 12 pcs - 16.43 USD