+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6012

Notch trowel; L: 480mm; W: 130mm; stainless steel

Manufacturer: SOLID TOOLS

Manufacturer part number:
6012
TME Symbol:
SOLID-6012

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
480mm
Width
130mm
Material
stainless steel
Handle material
wood
Gross weight601 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6012
0 in TME stock
Net price for quantities from 1 pcs - 15.72 EURGross price for quantities from 1 pcs - 18.86 EUR
Net price for quantities from 4 pcs - 14.24 EURGross price for quantities from 4 pcs - 17.09 EUR
Net price for quantities from 8 pcs - 13.26 EURGross price for quantities from 8 pcs - 15.91 EUR
Net price for quantities from 12 pcs - 12.77 EURGross price for quantities from 12 pcs - 15.33 EUR
No. of pieces (Multiplicity: 1)