+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6016

Finishing trowel; L: 580mm; W: 130mm; stainless steel

Manufacturer: SOLID TOOLS

Manufacturer part number:
6016
TME Symbol:
SOLID-6016

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
580mm
Width
130mm
Material
stainless steel
Handle material
wood
Gross weight754 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6016
0 in TME stock
Net price for quantities from 1 pcs - 20.32 USDGross price for quantities from 1 pcs - 24.38 USD
Net price for quantities from 4 pcs - 18.42 USDGross price for quantities from 4 pcs - 22.09 USD
Net price for quantities from 8 pcs - 17.15 USDGross price for quantities from 8 pcs - 20.58 USD
Net price for quantities from 12 pcs - 16.51 USDGross price for quantities from 12 pcs - 19.81 USD
No. of pieces (Multiplicity: 1)