+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6017

Finishing trowel; L: 680mm; W: 130mm; stainless steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6017
TME Symbol:
SOLID-6017

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
680mm
Width
130mm
Material
stainless steel
Handle material
wood
Gross weight871.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6017
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.96 EURGross price for quantities from 1 pcs - 26.35 EUR
Net price for quantities from 4 pcs - 19.90 EURGross price for quantities from 4 pcs - 23.88 EUR
Net price for quantities from 8 pcs - 18.53 EURGross price for quantities from 8 pcs - 22.23 EUR
Net price for quantities from 12 pcs - 17.84 EURGross price for quantities from 12 pcs - 21.41 EUR