+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6019

Notch trowel; L: 480mm; W: 130mm; stainless steel

Manufacturer: SOLID TOOLS

Manufacturer part number:
6019
TME Symbol:
SOLID-6019

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
480mm
Width
130mm
Material
stainless steel
Gross weight610 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6019
0 in TME stock
Net price for quantities from 1 pcs - 15.78 EURGross price for quantities from 1 pcs - 18.93 EUR
Net price for quantities from 4 pcs - 14.30 EURGross price for quantities from 4 pcs - 17.16 EUR
Net price for quantities from 8 pcs - 13.31 EURGross price for quantities from 8 pcs - 15.98 EUR
Net price for quantities from 12 pcs - 12.82 EURGross price for quantities from 12 pcs - 15.39 EUR
No. of pieces (Multiplicity: 1)