+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6028

Notch trowel; L: 270mm; W: 130mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6028
TME Symbol:
SOLID-6028

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Material
stainless steel
Gross weight260.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6028
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.15 EURGross price for quantities from 1 pcs - 7.38 EUR
Net price for quantities from 3 pcs - 5.58 EURGross price for quantities from 3 pcs - 6.69 EUR
Net price for quantities from 6 pcs - 5.19 EURGross price for quantities from 6 pcs - 6.23 EUR
Net price for quantities from 12 pcs - 5.00 EURGross price for quantities from 12 pcs - 6.00 EUR