+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6031

Pointed trowel; 600mm; steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6031
TME Symbol:
SOLID-6031

Specification

Manufacturer
SOLID TOOLS
Type of tool
pointed trowel
Length
0.6m
Material
steel
Gross weight670.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6031
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.57 EURGross price for quantities from 1 pcs - 15.08 EUR
Net price for quantities from 2 pcs - 11.39 EURGross price for quantities from 2 pcs - 13.67 EUR
Net price for quantities from 10 pcs - 10.60 EURGross price for quantities from 10 pcs - 12.72 EUR
Net price for quantities from 20 pcs - 10.21 EURGross price for quantities from 20 pcs - 12.25 EUR