+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6034

Venetian trowel; L: 200mm; W: 80mm; stainless steel; Thk: 0.65mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6034
TME Symbol:
SOLID-6034

Specification

Manufacturer
SOLID TOOLS
Type of tool
venetian trowel
Length
0.2m
Width
80mm
Material
stainless steel
Thickness
0.65mm
Gross weight262.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6034
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.77 USDGross price for quantities from 1 pcs - 20.12 USD
Net price for quantities from 3 pcs - 15.19 USDGross price for quantities from 3 pcs - 18.23 USD
Net price for quantities from 5 pcs - 14.15 USDGross price for quantities from 5 pcs - 16.97 USD
Net price for quantities from 10 pcs - 13.62 USDGross price for quantities from 10 pcs - 16.35 USD