+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6035

Venetian trowel; L: 240mm; stainless steel; Thk: 0.65mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6035
TME Symbol:
SOLID-6035

Specification

Manufacturer
SOLID TOOLS
Type of tool
venetian trowel
Length
240mm
Material
stainless steel
Thickness
0.65mm
Gross weight285.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6035
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.11 EURGross price for quantities from 1 pcs - 20.53 EUR
Net price for quantities from 3 pcs - 15.51 EURGross price for quantities from 3 pcs - 18.61 EUR
Net price for quantities from 5 pcs - 14.44 EURGross price for quantities from 5 pcs - 17.32 EUR
Net price for quantities from 10 pcs - 13.90 EURGross price for quantities from 10 pcs - 16.68 EUR