+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6039

Finishing trowel; L: 280mm; W: 140mm; Thk: 4mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6039
TME Symbol:
SOLID-6039

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
0.28m
Width
140mm
Thickness
4mm
Gross weight224.7 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6039
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.74 EURGross price for quantities from 1 pcs - 4.49 EUR
Net price for quantities from 3 pcs - 3.39 EURGross price for quantities from 3 pcs - 4.06 EUR
Net price for quantities from 6 pcs - 3.16 EURGross price for quantities from 6 pcs - 3.79 EUR
Net price for quantities from 12 pcs - 3.04 EURGross price for quantities from 12 pcs - 3.65 EUR