+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6044

Finishing trowel; with felt; L: 250mm; W: 130mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6044
TME Symbol:
SOLID-6044

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with felt
Length
0.25m
Width
130mm
Gross weight290.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6044
0 in TME stock
Net price for quantities from 1 pcs - 7.50 EURGross price for quantities from 1 pcs - 9.00 EUR
Net price for quantities from 3 pcs - 6.80 EURGross price for quantities from 3 pcs - 8.16 EUR
Net price for quantities from 5 pcs - 6.33 EURGross price for quantities from 5 pcs - 7.60 EUR
Net price for quantities from 20 pcs - 6.09 EURGross price for quantities from 20 pcs - 7.32 EUR
No. of pieces (Multiplicity: 1)