+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6045

Finishing trowel; with sponge; L: 250mm; W: 130mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6045
TME Symbol:
SOLID-6045

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with sponge
Length
0.25m
Width
130mm
Gross weight225.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6045
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 3 pcs - 4.42 USDGross price for quantities from 3 pcs - 5.31 USD
Net price for quantities from 6 pcs - 4.12 USDGross price for quantities from 6 pcs - 4.94 USD
Net price for quantities from 12 pcs - 3.97 USDGross price for quantities from 12 pcs - 4.76 USD