+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6058

Finishing trowel; L: 250mm; W: 120mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6058
TME Symbol:
SOLID-6058

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Length
0.25m
Width
120mm
Gross weight347 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6058
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.83 EURGross price for quantities from 1 pcs - 15.40 EUR
Net price for quantities from 3 pcs - 11.63 EURGross price for quantities from 3 pcs - 13.96 EUR
Net price for quantities from 6 pcs - 10.83 EURGross price for quantities from 6 pcs - 12.99 EUR
Net price for quantities from 9 pcs - 10.43 EURGross price for quantities from 9 pcs - 12.51 EUR