+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6071

Putty knife; 40mm; stainless steel; Handle material: ABS

Manufacturer: SOLID TOOLS

Manufacturer part number:
6071
TME Symbol:
SOLID-6071

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
40mm
Material
stainless steel
Handle material
ABS
Gross weight80 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6071
0 in TME stock
Net price for quantities from 1 pcs - 2.12 EURGross price for quantities from 1 pcs - 2.54 EUR
Net price for quantities from 3 pcs - 1.92 EURGross price for quantities from 3 pcs - 2.30 EUR
Net price for quantities from 6 pcs - 1.79 EURGross price for quantities from 6 pcs - 2.14 EUR
Net price for quantities from 12 pcs - 1.72 EURGross price for quantities from 12 pcs - 2.06 EUR
No. of pieces (Multiplicity: 1)