+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6075

Putty knife; 120mm; stainless steel; Handle material: 2K

Manufacturer: SOLID TOOLS

Manufacturer part number:
6075
TME Symbol:
SOLID-6075

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
120mm
Material
stainless steel
Handle material
2K
Gross weight116 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6075
0 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 3 pcs - 3.49 USDGross price for quantities from 3 pcs - 4.18 USD
Net price for quantities from 6 pcs - 3.25 USDGross price for quantities from 6 pcs - 3.90 USD
Net price for quantities from 12 pcs - 3.15 USDGross price for quantities from 12 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)