+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6076

Putty knife; 150mm; stainless steel; Handle material: 2K

Manufacturer: SOLID TOOLS

Manufacturer part number:
6076
TME Symbol:
SOLID-6076

Specification

Manufacturer
SOLID TOOLS
Type of tool
putty knife
Width
0.15m
Material
stainless steel
Handle material
2K
Gross weight149 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6076
0 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 3 pcs - 3.88 USDGross price for quantities from 3 pcs - 4.65 USD
Net price for quantities from 6 pcs - 3.61 USDGross price for quantities from 6 pcs - 4.33 USD
Net price for quantities from 12 pcs - 3.48 USDGross price for quantities from 12 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)