+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6077

Scarper; W: 150mm; stainless steel; Thk: 0.5mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6077
TME Symbol:
SOLID-6077

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
0.15m
Material
stainless steel
Thickness
0.5mm
Gross weight210.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6077
0 in TME stock
Net price for quantities from 1 pcs - 7.00 EURGross price for quantities from 1 pcs - 8.40 EUR
Net price for quantities from 5 pcs - 6.35 EURGross price for quantities from 5 pcs - 7.61 EUR
Net price for quantities from 10 pcs - 5.91 EURGross price for quantities from 10 pcs - 7.09 EUR
Net price for quantities from 20 pcs - 5.69 EURGross price for quantities from 20 pcs - 6.83 EUR
No. of pieces (Multiplicity: 1)