+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6090

Scarper; W: 350mm; stainless steel; Thk: 0.5mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6090
TME Symbol:
SOLID-6090

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
350mm
Material
stainless steel
Thickness
0.5mm
Gross weight352 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6090
0 in TME stock
Net price for quantities from 1 pcs - 11.68 USDGross price for quantities from 1 pcs - 14.01 USD
Net price for quantities from 5 pcs - 10.58 USDGross price for quantities from 5 pcs - 12.70 USD
Net price for quantities from 10 pcs - 9.85 USDGross price for quantities from 10 pcs - 11.82 USD
Net price for quantities from 20 pcs - 9.49 USDGross price for quantities from 20 pcs - 11.38 USD
No. of pieces (Multiplicity: 1)