+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6091

Scarper; W: 450mm; stainless steel; Thk: 0.5mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6091
TME Symbol:
SOLID-6091

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
0.45m
Material
stainless steel
Thickness
0.5mm
Gross weight418.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6091
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 15.41 USD
Net price for quantities from 5 pcs - 11.64 USDGross price for quantities from 5 pcs - 13.96 USD
Net price for quantities from 10 pcs - 10.83 USDGross price for quantities from 10 pcs - 13.00 USD
Net price for quantities from 20 pcs - 10.43 USDGross price for quantities from 20 pcs - 12.52 USD