+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6092

Scarper; W: 550mm; stainless steel; Thk: 0.5mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6092
TME Symbol:
SOLID-6092

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
0.55m
Material
stainless steel
Thickness
0.5mm
Gross weight492 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6092
0 in TME stock
Net price for quantities from 1 pcs - 15.34 USDGross price for quantities from 1 pcs - 18.40 USD
Net price for quantities from 5 pcs - 13.90 USDGross price for quantities from 5 pcs - 16.68 USD
Net price for quantities from 10 pcs - 12.94 USDGross price for quantities from 10 pcs - 15.53 USD
Net price for quantities from 20 pcs - 12.46 USDGross price for quantities from 20 pcs - 14.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.