+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6098

Scarper; W: 450mm; for finishing coat; Thk: 0.4mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6098
TME Symbol:
SOLID-6098

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
0.45m
Tools application
for finishing coat
Thickness
0.4mm
Gross weight425 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6098
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.18 EURGross price for quantities from 1 pcs - 14.61 EUR
Net price for quantities from 5 pcs - 11.03 EURGross price for quantities from 5 pcs - 13.24 EUR
Net price for quantities from 10 pcs - 10.28 EURGross price for quantities from 10 pcs - 12.33 EUR
Net price for quantities from 20 pcs - 9.90 EURGross price for quantities from 20 pcs - 11.87 EUR