+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6099

Scarper; W: 150mm; for finishing coat; Thk: 0.4mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6099
TME Symbol:
SOLID-6099

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
0.15m
Tools application
for finishing coat
Thickness
0.4mm
Gross weight223 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6099
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.39 EURGross price for quantities from 1 pcs - 8.87 EUR
Net price for quantities from 5 pcs - 6.70 EURGross price for quantities from 5 pcs - 8.04 EUR
Net price for quantities from 10 pcs - 6.24 EURGross price for quantities from 10 pcs - 7.49 EUR
Net price for quantities from 20 pcs - 6.00 EURGross price for quantities from 20 pcs - 7.21 EUR