+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6100

Scarper; W: 250mm; for finishing coat; Thk: 0.4mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6100
TME Symbol:
SOLID-6100

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
250mm
Tools application
for finishing coat
Thickness
0.4mm
Gross weight272.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6100
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.59 EURGross price for quantities from 1 pcs - 10.31 EUR
Net price for quantities from 5 pcs - 7.79 EURGross price for quantities from 5 pcs - 9.34 EUR
Net price for quantities from 10 pcs - 7.25 EURGross price for quantities from 10 pcs - 8.70 EUR
Net price for quantities from 20 pcs - 6.98 EURGross price for quantities from 20 pcs - 8.38 EUR