+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6102

Scarper; W: 55mm; for finishing coat; Thk: 0.4mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6102
TME Symbol:
SOLID-6102

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
55mm
Tools application
for finishing coat
Thickness
0.4mm
Gross weight503.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6102
0 in TME stock
Net price for quantities from 1 pcs - 14.23 EURGross price for quantities from 1 pcs - 17.08 EUR
Net price for quantities from 5 pcs - 12.90 EURGross price for quantities from 5 pcs - 15.48 EUR
Net price for quantities from 10 pcs - 12.01 EURGross price for quantities from 10 pcs - 14.41 EUR
Net price for quantities from 20 pcs - 11.57 EURGross price for quantities from 20 pcs - 13.88 EUR
No. of pieces (Multiplicity: 1)