+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6103

Scarper; W: 650mm; for finishing coat; Thk: 0.4mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6103
TME Symbol:
SOLID-6103

Specification

Manufacturer
SOLID TOOLS
Type of tool
scarper
Width
650mm
Tools application
for finishing coat
Thickness
0.4mm
Gross weight586 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6103
0 in TME stock
Net price for quantities from 1 pcs - 15.94 EURGross price for quantities from 1 pcs - 19.13 EUR
Net price for quantities from 5 pcs - 14.45 EURGross price for quantities from 5 pcs - 17.34 EUR
Net price for quantities from 10 pcs - 13.46 EURGross price for quantities from 10 pcs - 16.15 EUR
Net price for quantities from 20 pcs - 12.96 EURGross price for quantities from 20 pcs - 15.55 EUR
No. of pieces (Multiplicity: 1)