+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6108

Finishing trowel; with sponge; L: 250mm; W: 130mm; Thk: 20mm

Manufacturer: SOLID TOOLS

Manufacturer part number:
6108
TME Symbol:
SOLID-6108

Specification

Manufacturer
SOLID TOOLS
Type of tool
finishing trowel
Version
with sponge
Length
0.25m
Width
130mm
Thickness
20mm
Gross weight225.4 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6108
0 in TME stock
Net price for quantities from 1 pcs - 3.46 EURGross price for quantities from 1 pcs - 4.15 EUR
Net price for quantities from 3 pcs - 3.14 EURGross price for quantities from 3 pcs - 3.76 EUR
Net price for quantities from 6 pcs - 2.92 EURGross price for quantities from 6 pcs - 3.50 EUR
Net price for quantities from 12 pcs - 2.81 EURGross price for quantities from 12 pcs - 3.37 EUR
No. of pieces (Multiplicity: 1)