+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6116

Trowel; trapezoidal; 140mm; carbon steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6116
TME Symbol:
SOLID-6116

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
trapezoidal
Length
140mm
Material
carbon steel
Handle material
wood
Gross weight176 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6116
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.51 EURGross price for quantities from 1 pcs - 4.21 EUR
Net price for quantities from 3 pcs - 3.16 EURGross price for quantities from 3 pcs - 3.79 EUR
Net price for quantities from 5 pcs - 2.96 EURGross price for quantities from 5 pcs - 3.55 EUR
Net price for quantities from 60 pcs - 2.83 EURGross price for quantities from 60 pcs - 3.40 EUR