+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

6117

Trowel; trapezoidal; 160mm; carbon steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6117
TME Symbol:
SOLID-6117

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
trapezoidal
Length
160mm
Material
carbon steel
Handle material
wood
Gross weight191.8 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6117
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.66 EURGross price for quantities from 1 pcs - 4.39 EUR
Net price for quantities from 3 pcs - 3.32 EURGross price for quantities from 3 pcs - 3.98 EUR
Net price for quantities from 5 pcs - 3.08 EURGross price for quantities from 5 pcs - 3.71 EUR
Net price for quantities from 50 pcs - 2.97 EURGross price for quantities from 50 pcs - 3.57 EUR