+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6118

Trowel; trapezoidal; 180mm; carbon steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6118
TME Symbol:
SOLID-6118

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
trapezoidal
Length
0.18m
Material
carbon steel
Handle material
wood
Gross weight235 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6118
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.54 GBPGross price for quantities from 1 pcs - 4.24 GBP
Net price for quantities from 3 pcs - 3.20 GBPGross price for quantities from 3 pcs - 3.84 GBP
Net price for quantities from 5 pcs - 2.98 GBPGross price for quantities from 5 pcs - 3.58 GBP
Net price for quantities from 40 pcs - 2.87 GBPGross price for quantities from 40 pcs - 3.45 GBP