+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6123

Trowel; trapezoidal; 160mm; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6123
TME Symbol:
SOLID-6123

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
trapezoidal
Length
160mm
Material
stainless steel
Handle material
2K
Gross weight258.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6123
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.51 EURGross price for quantities from 1 pcs - 6.61 EUR
Net price for quantities from 3 pcs - 4.99 EURGross price for quantities from 3 pcs - 5.99 EUR
Net price for quantities from 5 pcs - 4.65 EURGross price for quantities from 5 pcs - 5.58 EUR
Net price for quantities from 40 pcs - 4.48 EURGross price for quantities from 40 pcs - 5.37 EUR