+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6124

Trowel; trapezoidal; 180mm; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6124
TME Symbol:
SOLID-6124

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
trapezoidal
Length
0.18m
Material
stainless steel
Handle material
2K
Gross weight282.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6124
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.83 EURGross price for quantities from 1 pcs - 6.99 EUR
Net price for quantities from 3 pcs - 5.29 EURGross price for quantities from 3 pcs - 6.34 EUR
Net price for quantities from 5 pcs - 4.92 EURGross price for quantities from 5 pcs - 5.90 EUR
Net price for quantities from 30 pcs - 4.74 EURGross price for quantities from 30 pcs - 5.69 EUR