+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6131

Trowel; L: 270mm; W: 80mm; carbon steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6131
TME Symbol:
SOLID-6131

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Length
270mm
Width
80mm
Material
carbon steel
Handle material
wood
Tools application
  • finish works
  • for finishing coat
  • masonry work
Gross weight142 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6131
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.71 EURGross price for quantities from 1 pcs - 4.45 EUR
Net price for quantities from 6 pcs - 3.36 EURGross price for quantities from 6 pcs - 4.03 EUR
Net price for quantities from 12 pcs - 3.13 EURGross price for quantities from 12 pcs - 3.75 EUR
Net price for quantities from 60 pcs - 3.01 EURGross price for quantities from 60 pcs - 3.61 EUR