+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

6132

Trowel; W: 100mm; carbon steel; wood; Thk: 1.2mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6132
TME Symbol:
SOLID-6132

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
0.1m
Material
carbon steel
Handle material
wood
Thickness
1.2mm
Gross weight175 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6132
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.87 EURGross price for quantities from 1 pcs - 4.64 EUR
Net price for quantities from 3 pcs - 3.50 EURGross price for quantities from 3 pcs - 4.20 EUR
Net price for quantities from 5 pcs - 3.26 EURGross price for quantities from 5 pcs - 3.92 EUR
Net price for quantities from 55 pcs - 3.14 EURGross price for quantities from 55 pcs - 3.77 EUR