+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6136

Trowel; 120mm; stucco; stainless steel; wood


Manufacturer: SOLID TOOLS

Manufacturer part number:
6136
TME Symbol:
SOLID-6136

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
120mm
Tools application
stucco
Material
stainless steel
Handle material
wood
Gross weight165 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6136
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.92 EURGross price for quantities from 1 pcs - 5.91 EUR
Net price for quantities from 3 pcs - 4.46 EURGross price for quantities from 3 pcs - 5.36 EUR
Net price for quantities from 5 pcs - 4.16 EURGross price for quantities from 5 pcs - 4.99 EUR
Net price for quantities from 50 pcs - 4.00 EURGross price for quantities from 50 pcs - 4.80 EUR