+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6139

Trowel; 60mm; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6139
TME Symbol:
SOLID-6139

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
60mm
Material
stainless steel
Handle material
2K
Gross weight120.4 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6139
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 5.29 USD
Net price for quantities from 3 pcs - 3.99 USDGross price for quantities from 3 pcs - 4.79 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 55 pcs - 3.58 USDGross price for quantities from 55 pcs - 4.29 USD