+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6140

Trowel; 80mm; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6140
TME Symbol:
SOLID-6140

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
80mm
Material
stainless steel
Handle material
2K
Gross weight135.2 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6140
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 3 pcs - 4.37 USDGross price for quantities from 3 pcs - 5.24 USD
Net price for quantities from 5 pcs - 4.06 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 55 pcs - 3.92 USDGross price for quantities from 55 pcs - 4.70 USD