+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6142

Trowel; 120mm; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6142
TME Symbol:
SOLID-6142

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
120mm
Material
stainless steel
Handle material
2K
Gross weight166.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6142
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.77 EURGross price for quantities from 1 pcs - 5.72 EUR
Net price for quantities from 3 pcs - 4.32 EURGross price for quantities from 3 pcs - 5.19 EUR
Net price for quantities from 5 pcs - 4.02 EURGross price for quantities from 5 pcs - 4.83 EUR
Net price for quantities from 45 pcs - 3.88 EURGross price for quantities from 45 pcs - 4.65 EUR