+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6158

Trowel; angular; stainless steel; 110mm; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6158
TME Symbol:
SOLID-6158

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Version
angular
Material
stainless steel
Size
110mm
Handle material
2K
Gross weight164.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6158
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.52 EURGross price for quantities from 1 pcs - 6.62 EUR
Net price for quantities from 3 pcs - 5.00 EURGross price for quantities from 3 pcs - 6.00 EUR
Net price for quantities from 5 pcs - 4.66 EURGross price for quantities from 5 pcs - 5.59 EUR
Net price for quantities from 25 pcs - 4.48 EURGross price for quantities from 25 pcs - 5.38 EUR