+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6163

Trowel; 8mm; for joint pointing; stainless steel; 2K


Manufacturer: SOLID TOOLS

Manufacturer part number:
6163
TME Symbol:
SOLID-6163

Specification

Manufacturer
SOLID TOOLS
Type of tool
trowel
Width
8mm
Tools application
for joint pointing
Material
stainless steel
Handle material
2K
Gross weight94 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6163
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.22 EURGross price for quantities from 1 pcs - 3.86 EUR
Net price for quantities from 3 pcs - 2.91 EURGross price for quantities from 3 pcs - 3.49 EUR
Net price for quantities from 5 pcs - 2.71 EURGross price for quantities from 5 pcs - 3.25 EUR
Net price for quantities from 30 pcs - 2.63 EURGross price for quantities from 30 pcs - 3.16 EUR