+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6180

Wall plane; L: 450mm; W: 90mm; aluminium


Manufacturer: SOLID TOOLS

Manufacturer part number:
6180
TME Symbol:
SOLID-6180

Specification

Manufacturer
SOLID TOOLS
Type of tool
wall plane
Length
0.45m
Width
90mm
Material
aluminium
Gross weight647.3 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6180
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.19 EURGross price for quantities from 1 pcs - 15.83 EUR
Net price for quantities from 5 pcs - 11.96 EURGross price for quantities from 5 pcs - 14.35 EUR
Net price for quantities from 10 pcs - 11.13 EURGross price for quantities from 10 pcs - 13.36 EUR
Net price for quantities from 20 pcs - 10.72 EURGross price for quantities from 20 pcs - 12.86 EUR