+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6181

Wall plane; L: 450mm; W: 300mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6181
TME Symbol:
SOLID-6181

Specification

Manufacturer
SOLID TOOLS
Type of tool
wall plane
Length
0.45m
Width
300mm
Material
stainless steel
Gross weight946 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6181
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.33 EURGross price for quantities from 1 pcs - 13.60 EUR
Net price for quantities from 4 pcs - 10.27 EURGross price for quantities from 4 pcs - 12.32 EUR
Net price for quantities from 8 pcs - 9.56 EURGross price for quantities from 8 pcs - 11.47 EUR
Net price for quantities from 12 pcs - 9.21 EURGross price for quantities from 12 pcs - 11.05 EUR