+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6204

Polishing wheel; Ø: 360mm; felt; for smoothing


Manufacturer: SOLID TOOLS

Manufacturer part number:
6204
TME Symbol:
SOLID-6204

Specification

Manufacturer
SOLID TOOLS
Type of power tool accessories
polishing wheel
Saw diameter
360mm
Material
felt
Tools application
for smoothing
Gross weight442 g
See other products in this category: Abrasive Sheets and Discs SOLID TOOLS,
*
6204
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.59 EURGross price for quantities from 1 pcs - 18.70 EUR
Net price for quantities from 5 pcs - 14.13 EURGross price for quantities from 5 pcs - 16.95 EUR
Net price for quantities from 10 pcs - 13.15 EURGross price for quantities from 10 pcs - 15.78 EUR
Net price for quantities from 50 pcs - 12.67 EURGross price for quantities from 50 pcs - 15.20 EUR