+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6211

Notch trowel; L: 280mm; W: 130mm; stainless steel


Manufacturer: SOLID TOOLS

Manufacturer part number:
6211
TME Symbol:
SOLID-6211

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
0.28m
Width
130mm
Material
stainless steel
Handle material
wood
Gross weight457 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6211
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.20 USDGross price for quantities from 1 pcs - 17.03 USD
Net price for quantities from 4 pcs - 12.87 USDGross price for quantities from 4 pcs - 15.44 USD
Net price for quantities from 8 pcs - 11.98 USDGross price for quantities from 8 pcs - 14.38 USD
Net price for quantities from 12 pcs - 11.54 USDGross price for quantities from 12 pcs - 13.84 USD