+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

6218

Notch trowel; L: 270mm; W: 130mm; stainless steel; ERGO; plastic


Manufacturer: SOLID TOOLS

Manufacturer part number:
6218
TME Symbol:
SOLID-6218

Specification

Manufacturer
SOLID TOOLS
Type of tool
notch trowel
Length
270mm
Width
130mm
Material
stainless steel
Manufacturer series
ERGO
Tip width
12mm
Handle material
plastic
Gross weight262.5 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
See other products from this series.:
*
6218
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.14 EURGross price for quantities from 1 pcs - 7.37 EUR
Net price for quantities from 3 pcs - 5.57 EURGross price for quantities from 3 pcs - 6.68 EUR
Net price for quantities from 6 pcs - 5.18 EURGross price for quantities from 6 pcs - 6.22 EUR
Net price for quantities from 12 pcs - 4.99 EURGross price for quantities from 12 pcs - 5.99 EUR