+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6221

Plaster roller; 250mm


Manufacturer: SOLID TOOLS

Manufacturer part number:
6221
TME Symbol:
SOLID-6221

Specification

Manufacturer
SOLID TOOLS
Type of tool
plaster roller
Width
250mm
Gross weight154 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
6221
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.66 EURGross price for quantities from 1 pcs - 6.79 EUR
Net price for quantities from 3 pcs - 5.13 EURGross price for quantities from 3 pcs - 6.15 EUR
Net price for quantities from 5 pcs - 4.78 EURGross price for quantities from 5 pcs - 5.73 EUR
Net price for quantities from 10 pcs - 4.60 EURGross price for quantities from 10 pcs - 5.52 EUR